



744750420068 | |
|---|---|
DigiKey Part Number | 732-7154-ND |
Manufacturer | |
Manufacturer Product Number | 744750420068 |
Description | FIXED IND 6.8UH 7.2A 12 MOHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 7.2 A 12mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744750420068 Models |
Category | Current - Saturation (Isat) 11.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Supplier Device Package 1280 |
Tolerance ±20% | Size / Dimension 0.504" Dia (12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 zł | 8,01 zł |
| 50 | 6,89440 zł | 344,72 zł |
| 100 | 5,92480 zł | 592,48 zł |
| 250 | 5,17076 zł | 1 292,69 zł |
| 500 | 4,70394 zł | 2 351,97 zł |
| Unit Price without VAT: | 8,01000 zł |
|---|---|
| Unit Price with VAT: | 9,85230 zł |

