



7447452154 | |
|---|---|
DigiKey Part Number | 732-3085-ND |
Manufacturer | |
Manufacturer Product Number | 7447452154 |
Description | FIXED IND 150MH 30MA 270 OHM TH |
Customer Reference | |
Detailed Description | 150 mH Unshielded Drum Core, Wirewound Inductor 30 mA 270Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447452154 Models |
Category | Current - Saturation (Isat) 40mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 270Ohm Max |
Packaging Tray | Frequency - Self Resonant 80kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.374" Dia (9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.531" (13.50mm) |

