


74458220 | |
|---|---|
DigiKey Part Number | 732-74458220TR-ND - Tape & Reel (TR) 732-74458220CT-ND - Cut Tape (CT) 732-74458220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458220 |
Description | FIXED IND 220UH 1.2A 380 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458220 Models |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 380mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 zł | 10,34 zł |
| 10 | 7,76300 zł | 77,63 zł |
| 50 | 6,07200 zł | 303,60 zł |
| 100 | 5,67350 zł | 567,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,67347 zł | 1 702,04 zł |
| 600 | 5,62320 zł | 3 373,92 zł |
| Unit Price without VAT: | 10,34000 zł |
|---|---|
| Unit Price with VAT: | 12,71820 zł |

