
74439369330 | |
|---|---|
DigiKey Part Number | 732-74439369330TR-ND - Tape & Reel (TR) 732-74439369330CT-ND - Cut Tape (CT) 732-74439369330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439369330 |
Description | FIXED IND 33UH 7.1A 39.6 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 7.1 A 39.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439369330 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39.6mOhm Max |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.413" W (11.60mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.358" (9.10mm) |
Current - Saturation (Isat) 11.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 zł | 19,17 zł |
| 50 | 17,45120 zł | 872,56 zł |
| 100 | 12,92690 zł | 1 292,69 zł |
| 150 | 12,31647 zł | 1 847,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,31643 zł | 3 694,93 zł |
| 600 | 11,63420 zł | 6 980,52 zł |
| Unit Price without VAT: | 19,17000 zł |
|---|---|
| Unit Price with VAT: | 23,57910 zł |

