
74439358220 | |
|---|---|
DigiKey Part Number | 732-74439358220TR-ND - Tape & Reel (TR) 732-74439358220CT-ND - Cut Tape (CT) 732-74439358220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439358220 |
Description | FIXED IND 20UH 7.1A 34.1 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Molded Inductor 7.1 A 34.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439358220 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 34.1mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 8.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 zł | 16,88 zł |
| 50 | 14,57860 zł | 728,93 zł |
| 100 | 12,56780 zł | 1 256,78 zł |
| 250 | 11,02376 zł | 2 755,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,26968 zł | 5 134,84 zł |
| Unit Price without VAT: | 16,88000 zł |
|---|---|
| Unit Price with VAT: | 20,76240 zł |

