


744373965150 | |
|---|---|
DigiKey Part Number | 732-11447-2-ND - Tape & Reel (TR) 732-11447-1-ND - Cut Tape (CT) 732-11447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965150 |
Description | FIXED IND 15UH 6.8A 28 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.8 A 28mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965150 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 28mOhm Max |
Series | Frequency - Self Resonant 7.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1365 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.504" W (14.00mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 18.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 zł | 10,74 zł |
| 10 | 10,38800 zł | 103,88 zł |
| 50 | 9,86040 zł | 493,02 zł |
| 100 | 8,98060 zł | 898,06 zł |
| 250 | 8,45276 zł | 2 113,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,45274 zł | 4 226,37 zł |
| Unit Price without VAT: | 10,74000 zł |
|---|---|
| Unit Price with VAT: | 13,21020 zł |

