
7443734948100 | |
|---|---|
DigiKey Part Number | 732-7443734948100TR-ND - Tape & Reel (TR) 732-7443734948100CT-ND - Cut Tape (CT) 732-7443734948100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443734948100 |
Description | FIXED IND 10UH 5.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.2 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443734948100 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 zł | 8,55 zł |
| 10 | 8,36700 zł | 83,67 zł |
| 50 | 7,54060 zł | 377,03 zł |
| 400 | 7,10978 zł | 2 843,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,10436 zł | 4 883,49 zł |
| Unit Price without VAT: | 8,55000 zł |
|---|---|
| Unit Price with VAT: | 10,51650 zł |

