56 µH Shielded Drum Core, Wirewound Inductor 700 mA 481mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Drum Core, Wirewound Inductor 700 mA 481mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74408943560

DigiKey Part Number
732-4102-2-ND - Tape & Reel (TR)
732-4102-1-ND - Cut Tape (CT)
732-4102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408943560
Description
FIXED IND 56UH 700MA 481 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 700 mA 481mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408943560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
900mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
481mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 927
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,01000 zł8,01 zł
107,87100 zł78,71 zł
507,57660 zł378,83 zł
1007,28930 zł728,93 zł
2506,70404 zł1 676,01 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,82786 zł2 913,93 zł
Manufacturers Standard Package
Unit Price without VAT:8,01000 zł
Unit Price with VAT:9,85230 zł