



744065151 | |
|---|---|
DigiKey Part Number | 732-1070-2-ND - Tape & Reel (TR) 732-1070-1-ND - Cut Tape (CT) 732-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744065151 |
Description | FIXED IND 150UH 850MA 680 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 680mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744065151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 680mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 6,51700 zł | 65,17 zł |
| 50 | 5,70220 zł | 285,11 zł |
| 100 | 5,21380 zł | 521,38 zł |
| 500 | 4,89066 zł | 2 445,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,22278 zł | 4 222,78 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

