2.7 µH Unshielded Drum Core, Wirewound Inductor 600 mA 180mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Unshielded Drum Core, Wirewound Inductor 600 mA 180mOhm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7440320027

DigiKey Part Number
732-3045-2-ND - Tape & Reel (TR)
732-3045-1-ND - Cut Tape (CT)
732-3045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7440320027
Description
FIXED IND 2.7UH 600MA 180 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 600 mA 180mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7440320027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
180mOhm Max
Series
Q @ Freq
20 @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
43MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
1.6A
Height - Seated (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0302-2R7MLBourns Inc.1 990SDR0302-2R7MLCT-ND1,65000 złDirect
In-Stock: 1 733
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 zł2,44 zł
102,31600 zł23,16 zł
1002,06110 zł206,11 zł
5001,97134 zł985,67 zł
1 0001,63022 zł1 630,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,50096 zł3 001,92 zł
Manufacturers Standard Package
Unit Price without VAT:2,44000 zł
Unit Price with VAT:3,00120 zł