742792115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 16 256
Unit Price: 0,93000 zł
Datasheet

Direct


Taiyo Yuden
In Stock: 19 776
Unit Price: 0,65000 zł
Datasheet
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792115

DigiKey Part Number
732-1630-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
742792115
Description
FERRITE BEAD 80 OHM 1206 1LN
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
25mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742792150Würth Elektronik16 256732-4657-1-ND0,93000 złMFR Recommended
FBMJ3216HS800-TTaiyo Yuden19 776587-1772-1-ND0,65000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes