
74270052 | |
|---|---|
DigiKey Part Number | 732-1553-ND |
Manufacturer | |
Manufacturer Product Number | 74270052 |
Description | FERRITE CORE 128 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 128Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 128Ohm @ 100MHz | |
Material | 3W800 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 zł | 4,06 zł |
| 10 | 3,95300 zł | 39,53 zł |
| 50 | 3,78820 zł | 189,41 zł |
| 100 | 3,62340 zł | 362,34 zł |
| 250 | 3,45872 zł | 864,68 zł |
| 792 | 3,29400 zł | 2 608,85 zł |
| Unit Price without VAT: | 4,06000 zł |
|---|---|
| Unit Price with VAT: | 4,99380 zł |

