
714721110076 | |
|---|---|
DigiKey Part Number | 732-714721110076-ND |
Manufacturer | |
Manufacturer Product Number | 714721110076 |
Description | BAT-HANDLE FOR TOGGLE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bat Toggle Switch Cap Black Forming |
Datasheet | Datasheet |
Category | Shape Bat |
Manufacturer Würth Elektronik | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products WS-TOTV Series |
Part Status Active | Mounting Type Forming |
Switch Type Toggle | Size 3.70mm Dia x 7.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,76700 zł | 17,67 zł |
| 100 | 1,57640 zł | 157,64 zł |
| 250 | 1,38244 zł | 345,61 zł |
| 500 | 1,28550 zł | 642,75 zł |
| 1 000 | 1,18855 zł | 1 188,55 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

