


695405150122 | |
|---|---|
DigiKey Part Number | 732-10034-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695405150122 |
Description | CONN HEADER SMD R/A 5POS 1.5MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 695405150122 Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.073" (1.85mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder |

