




691412220007 | |
|---|---|
DigiKey Part Number | 732-11108-ND |
Manufacturer | |
Manufacturer Product Number | 691412220007 |
Description | TERM BLOCK 7POS 45DEG 7MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.276" (7.00mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 691412220007 Models |
Category | Current 4 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.276" (7.00mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691412220007M | Würth Elektronik | 49 | 732-11119-ND | 16,48000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 zł | 16,48 zł |
| 10 | 14,39600 zł | 143,96 zł |
| Unit Price without VAT: | 16,48000 zł |
|---|---|
| Unit Price with VAT: | 20,27040 zł |

