
691409320004 | |
|---|---|
DigiKey Part Number | 732-691409320004-ND |
Manufacturer | |
Manufacturer Product Number | 691409320004 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691409320004 Models |
Category | Voltage 300 V |
Manufacturer Würth Elektronik | Wire Gauge 16-26 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 115°C |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691809320304 | Würth Elektronik | 159 | 732-691809320304CT-ND | 19,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 zł | 15,12 zł |
| 10 | 13,84600 zł | 138,46 zł |
| 100 | 12,33440 zł | 1 233,44 zł |
| 250 | 10,82268 zł | 2 705,67 zł |
| 500 | 10,06860 zł | 5 034,30 zł |
| 1 000 | 9,31457 zł | 9 314,57 zł |
| Unit Price without VAT: | 15,12000 zł |
|---|---|
| Unit Price with VAT: | 18,59760 zł |

