Similar
Similar

691135710005 | |
|---|---|
DigiKey Part Number | 732-691135710005-ND |
Manufacturer | |
Manufacturer Product Number | 691135710005 |
Description | 5.00 MM TERMINAL BLOCK, HORIZONT |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Pressure Clip |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polycarbonate (PC) |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691102710002 | Würth Elektronik | 1 111 | 732-2028-ND | 2,62000 zł | Similar |
| 691102710003 | Würth Elektronik | 1 577 | 732-2029-ND | 4,17000 zł | Similar |



