Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

649024221732 | |
|---|---|
DigiKey Part Number | 732-4786-ND |
Manufacturer | |
Manufacturer Product Number | 649024221732 |
Description | CONN HEADER VERT 24POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 649024221732 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 6A |
Mounting Type | Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039299242 | Molex | 0 | WM7334-ND | 0,00000 zł | Similar |
| 0039299245 | Molex | 0 | 0039299245-ND | 20,73963 zł | Similar |
| 0039299249 | Molex | 0 | 0039299249-ND | 37,05203 zł | Similar |
| 0039306248 | Molex | 0 | 0039306248-ND | 10,51393 zł | Similar |
| 0442060002 | Molex | 1 182 | WM20187-ND | 7,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 zł | 6,54 zł |
| 10 | 6,38800 zł | 63,88 zł |
| 100 | 5,89610 zł | 589,61 zł |
| 250 | 5,15996 zł | 1 289,99 zł |
| 500 | 4,79012 zł | 2 395,06 zł |
| Unit Price without VAT: | 6,54000 zł |
|---|---|
| Unit Price with VAT: | 8,04420 zł |












