


643722100004 | |
|---|---|
DigiKey Part Number | 732-643722100004-ND |
Manufacturer | |
Manufacturer Product Number | 643722100004 |
Description | WR-CIRC M12 - SCREW - CODING A - |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 643722100004 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,18000 zł | 86,18 zł |
| 10 | 78,99800 zł | 789,98 zł |
| 100 | 70,37970 zł | 7 037,97 zł |
| 250 | 61,76176 zł | 15 440,44 zł |
| 500 | 57,45280 zł | 28 726,40 zł |
| Unit Price without VAT: | 86,18000 zł |
|---|---|
| Unit Price with VAT: | 106,00140 zł |

