624028213322 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 238
Unit Price: 3,95000 zł
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,59896 zł
Datasheet
28 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

624028213322

DigiKey Part Number
732-4356-ND
Manufacturer
Manufacturer Product Number
624028213322
Description
CONN RCPT HSG 28POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
624028213322 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.197" (5.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.079" (2.00mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0513532800Molex6 238WM4331-ND3,95000 złParametric Equivalent
PNDP-28V-ZJST Sales America Inc.0455-2315-ND0,59896 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16,75000 zł6,75 zł
105,82800 zł58,28 zł
505,31800 zł265,90 zł
1004,28740 zł428,74 zł
2503,94268 zł985,67 zł
5003,60158 zł1 800,79 zł
Manufacturers Standard Package
Unit Price without VAT:6,75000 zł
Unit Price with VAT:8,30250 zł