
61206023021 | |
|---|---|
DigiKey Part Number | 732-5450-ND |
Manufacturer | |
Manufacturer Product Number | 61206023021 |
Description | CONN RCPT 60POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61206023021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 zł | 10,09 zł |
| 10 | 9,68800 zł | 96,88 zł |
| 18 | 8,51444 zł | 153,26 zł |
| 36 | 7,34222 zł | 264,32 zł |
| 72 | 6,17069 zł | 444,29 zł |
| 144 | 5,27424 zł | 759,49 zł |
| Unit Price without VAT: | 10,09000 zł |
|---|---|
| Unit Price with VAT: | 12,41070 zł |






