
60612432111512 | |
|---|---|
DigiKey Part Number | 732-14183-ND |
Manufacturer | |
Manufacturer Product Number | 60612432111512 |
Description | MCX BULKHEAD RECEPTACLE JACK, PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60612432111512 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Tray | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Threaded | Mating Cycles 500 |
Mounting Feature Bulkhead - Rear Side Nut | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,85000 zł | 31,85 zł |
| 25 | 27,88320 zł | 697,08 zł |
| 50 | 25,49460 zł | 1 274,73 zł |
| 100 | 23,09960 zł | 2 309,96 zł |
| 250 | 20,71188 zł | 5 177,97 zł |
| 500 | 15,93252 zł | 7 966,26 zł |
| Unit Price without VAT: | 31,85000 zł |
|---|---|
| Unit Price with VAT: | 39,17550 zł |

