
560112116117 | |
|---|---|
DigiKey Part Number | 732-560112116117TR-ND - Tape & Reel (TR) 732-560112116117CT-ND - Cut Tape (CT) 732-560112116117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116117 |
Description | RES 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116117 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 50 | 0,20820 zł | 10,41 zł |
| 500 | 0,14004 zł | 70,02 zł |
| 2 500 | 0,10772 zł | 269,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08259 zł | 412,95 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

