
3672220 | |
|---|---|
DigiKey Part Number | 732-3672220-ND |
Manufacturer | |
Manufacturer Product Number | 3672220 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3672220 Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Würth Elektronik | Length - Overall 0.890" (22.60mm) |
Series | Width - Overall 0.783" (19.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 zł | 13,11 zł |
| 5 | 12,06600 zł | 60,33 zł |
| 10 | 11,06000 zł | 110,60 zł |
| 20 | 10,05400 zł | 201,08 zł |
| 40 | 9,04875 zł | 361,95 zł |
| 63 | 8,07937 zł | 509,00 zł |
| Unit Price without VAT: | 13,11000 zł |
|---|---|
| Unit Price with VAT: | 16,12530 zł |

