WHS2-4R7JA25 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 4 955
Unit Price: 0,92000 zł
Datasheet
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHS2-4R7JA25

DigiKey Part Number
985-WHS2-4R7JA25CT-ND - Cut Tape (CT)
985-WHS2-4R7JA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WHS2-4R7JA25
Description
RES 4.7 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHS2-4R7JA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.142" Dia x 0.354" L (3.60mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 zł2,71 zł
101,75700 zł17,57 zł
251,49680 zł37,42 zł
501,33300 zł66,65 zł
1001,19480 zł119,48 zł
2501,04240 zł260,60 zł
5000,94718 zł473,59 zł
1 0000,86618 zł866,18 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5000,77748 zł1 943,70 zł
5 0000,72201 zł3 610,05 zł
7 5000,69351 zł5 201,32 zł
12 5000,66128 zł8 266,00 zł
17 5000,64207 zł11 236,23 zł
25 0000,62331 zł15 582,75 zł
Manufacturers Standard Package
Unit Price without VAT:2,71000 zł
Unit Price with VAT:3,33330 zł