



2487512-2 | |
|---|---|
DigiKey Part Number | 17-2487512-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2487512-2 |
Description | LP 6.2 RECPTACLE, 14-18AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Tin 14-18 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2487512-2 Models |
Category | Pin or Socket Female Blade Sockets |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 0,15726 zł | 47 178,00 zł |
| Unit Price without VAT: | 0,15726 zł |
|---|---|
| Unit Price with VAT: | 0,19343 zł |

