
CMPA2060035F1 | |
|---|---|
DigiKey Part Number | 1465-CMPA2060035F1-ND |
Manufacturer | |
Manufacturer Product Number | CMPA2060035F1 |
Description | 35W, GAN MMIC POWER AMPLIFIER, 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 6GHz 440219 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | - | |
Gain | 27.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Test Frequency | 6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | 440219 | |
Supplier Device Package | 440219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5 410,22200 zł | 54 102,22 zł |
| Unit Price without VAT: | 5 410,22200 zł |
|---|---|
| Unit Price with VAT: | 6 654,57306 zł |



