C2M1000170J-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wolfspeed, Inc.
In Stock: 973
Unit Price: 21,75000 zł
Datasheet
N-Channel 1700 V 5.3A (Tc) 78W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1700 V 5.3A (Tc) 78W (Tc) Surface Mount D2PAK-7
C3M0280090J-TR

C2M1000170J-TR

DigiKey Part Number
1697-C2M1000170J-TR-ND - Tape & Reel (TR)
1697-C2M1000170J-TRCT-ND - Cut Tape (CT)
1697-C2M1000170J-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2M1000170J-TR
Description
SICFET N-CH 1700V 5.3A D2PAK-7
Customer Reference
Detailed Description
N-Channel 1700 V 5.3A (Tc) 78W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
C2M1000170J-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 20V
Vgs(th) (Max) @ Id
4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes