W9825G6JH-6 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 18,64000 zł
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 18,64000 zł
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 18,64000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 400
Unit Price: 37,38000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 24,13836 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 300
Unit Price: 21,19000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 17,12061 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9 679
Unit Price: 24,06000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 19,36544 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 7 009
Unit Price: 21,19000 zł
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 17,12061 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 21,49509 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 20,33499 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 18,86866 zł
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9825G6JH-6 TR

DigiKey Part Number
W9825G6JH-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9825G6JH-6 TR
Description
IC DRAM 256MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
W9825G6JH-6 TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes