
W66BQ6NBUAHJ TR | |
|---|---|
DigiKey Part Number | 256-W66BQ6NBUAHJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W66BQ6NBUAHJ TR |
Description | IC DRAM 2GBIT LVSTL 11 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_11 2.133 GHz 3.5 ns 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL_11 |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 18ns |
Part Status Obsolete | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 200-WFBGA (10x14.5) |
Memory Organization 128M x 16 | Base Product Number |

