
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 2.2V @ 40mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 400 V | |
Vgs (Max) | +18V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3015 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,02000 zł | 79,02 zł |
| 10 | 28,97700 zł | 289,77 zł |
| 100 | 27,00270 zł | 2 700,27 zł |
| 600 | 26,34395 zł | 15 806,37 zł |
| Unit Price without VAT: | 79,02000 zł |
|---|---|
| Unit Price with VAT: | 97,19460 zł |

