Similar
Similar

W25Q40EWSNIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q40EWSNIGTR-ND - Tape & Reel (TR) 256-W25Q40EWSNIGTRCT-ND - Cut Tape (CT) 256-W25Q40EWSNIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q40EWSNIG TR |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 zł | 2,68 zł |
| 10 | 2,52400 zł | 25,24 zł |
| 25 | 2,45480 zł | 61,37 zł |
| 50 | 2,40360 zł | 120,18 zł |
| 100 | 2,35070 zł | 235,07 zł |
| 250 | 2,28100 zł | 570,25 zł |
| 500 | 2,22804 zł | 1 114,02 zł |
| 1 000 | 2,17514 zł | 2 175,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,10557 zł | 5 263,93 zł |
| 5 000 | 2,05348 zł | 10 267,40 zł |
| 7 500 | 2,02330 zł | 15 174,75 zł |
| 12 500 | 1,98564 zł | 24 820,50 zł |
| 17 500 | 1,96109 zł | 34 319,07 zł |
| Unit Price without VAT: | 2,68000 zł |
|---|---|
| Unit Price with VAT: | 3,29640 zł |



