W25P80VSSIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 72 145
Unit Price: 2,02000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 826
Unit Price: 5,14000 zł
Datasheet

Similar


Microchip Technology
In Stock: 3
Unit Price: 5,14000 zł
Datasheet
FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25P80VSSIG

DigiKey Part Number
W25P80VSSIG-ND
Manufacturer
Manufacturer Product Number
W25P80VSSIG
Description
IC FLASH 8MBIT SPI 50MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 50 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25P80VSSIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
7ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types