W25P10VSNIG T&R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,08671 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,86000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,61765 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12 329
Unit Price: 2,24000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,01172 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 113
Unit Price: 4,04000 zł
Datasheet

Similar


Microchip Technology
In Stock: 2 293
Unit Price: 3,37000 zł
Datasheet
FLASH Memory IC 1Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25P10VSNIG T&R

DigiKey Part Number
W25P10VSNIGT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25P10VSNIG T&R
Description
IC FLASH 1MBIT SPI 40MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 1Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types