W24257S-70LL T/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2 033
Unit Price: 5,69000 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2 199
Unit Price: 5,69000 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 147
Unit Price: 16,10000 zł
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 12,79461 zł
Datasheet
SRAM Memory IC 256Kbit Parallel 70 ns 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W24257S-70LL T/R

DigiKey Part Number
W24257S-70LLT/R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W24257S-70LL T/R
Description
IC SRAM 256KBIT PARALLEL 28SO
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 70 ns 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes