Parametric Equivalent
Parametric Equivalent

SMDTF03100QA00MQ00 | |
|---|---|
DigiKey Part Number | 1928-SMDTF03100QA00MQ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDTF03100QA00MQ00 |
Description | CAP FILM 0.1UF 20% 160VAC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTF03100QA00MP00 | WIMA | 0 | 1928-SMDTF03100QA00MP00TR-ND | 1,77100 zł | Parametric Equivalent |
| SMDTF03100QA00MS00 | WIMA | 0 | 1928-SMDTF03100QA00MS00-ND | 1,58716 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 1,73332 zł | 6 239,95 zł |
| Unit Price without VAT: | 1,73332 zł |
|---|---|
| Unit Price with VAT: | 2,13198 zł |

