SMDTD02330QA00MQ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,31496 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,16078 zł
Datasheet
Image for SMDTD02330QA00MQ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02330QA00MQ00

DigiKey Part Number
1928-SMDTD02330QA00MQ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDTD02330QA00MQ00
Description
CAP FILM 0.033UF 20% 63VAC 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.224" L x 0.201" W (5.70mm x 5.10mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD02330QA00MP00WIMA01928-1940-2-ND1,31496 złParametric Equivalent
SMDTD02330QA00MS00WIMA01928-1863-ND1,16078 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6001,29994 zł4 679,78 zł
Unit Price without VAT:1,29994 zł
Unit Price with VAT:1,59893 zł