SMDNC03100KB00KP00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,26658 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,24384 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,12231 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,30916 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,28587 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,16391 zł
Datasheet
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDNC03100KB00KP00

DigiKey Part Number
1928-SMDNC03100KB00KP00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDNC03100KB00KP00
Description
CAP FILM 0.1UF 10% 63VDC 1812
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDNC03100KB00KP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types