
SMDID03220QB00MP00 | |
|---|---|
DigiKey Part Number | 1928-1907-2-ND - Tape & Reel (TR) 1928-1907-1-ND - Cut Tape (CT) 1928-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDID03220QB00MP00 |
Description | CAP FILM 0.22UF 20% 100VDC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDID03220QB00MP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 zł | 9,35 zł |
| 10 | 6,40900 zł | 64,09 zł |
| 50 | 5,24440 zł | 262,22 zł |
| 100 | 4,88450 zł | 488,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,34468 zł | 1 737,87 zł |
| 800 | 4,14405 zł | 3 315,24 zł |
| 1 200 | 4,04349 zł | 4 852,19 zł |
| 2 000 | 3,93209 zł | 7 864,18 zł |
| 2 800 | 3,86695 zł | 10 827,46 zł |
| 4 000 | 3,80428 zł | 15 217,12 zł |
| Unit Price without VAT: | 9,35000 zł |
|---|---|
| Unit Price with VAT: | 11,50050 zł |

