Parametric Equivalent

SMDIC03470QB00KP00 | |
|---|---|
DigiKey Part Number | 1928-1899-2-ND - Tape & Reel (TR) 1928-1899-1-ND - Cut Tape (CT) 1928-1899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDIC03470QB00KP00 |
Description | CAP FILM 0.47UF 10% 63VDC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03470QB00KP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 7,23500 zł | 72,35 zł |
| 50 | 5,96140 zł | 298,07 zł |
| 100 | 5,56750 zł | 556,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,97685 zł | 1 990,74 zł |
| 800 | 4,75728 zł | 3 805,82 zł |
| 1 200 | 4,64728 zł | 5 576,74 zł |
| 2 000 | 4,52534 zł | 9 050,68 zł |
| 2 800 | 4,45405 zł | 12 471,34 zł |
| 4 000 | 4,38547 zł | 17 541,88 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |


