MKS4U012203F00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,16377 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,16377 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,17246 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,18052 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,17246 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,14272 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,04607 zł
Datasheet
Image for MKS4U012203F00JF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U012203F00JF00

DigiKey Part Number
1928-MKS4U012203F00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4U012203F00JF00
Description
CAP FILM 2200PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
2000V (2kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4U012203F00JB00WIMA01928-MKS4U012203F00JB00TB-ND1,16377 złParametric Equivalent
MKS4U012203F00JD00WIMA01928-MKS4U012203F00JD00TB-ND1,16377 złParametric Equivalent
MKS4U012203F00JH00WIMA01928-MKS4U012203F00JH00TR-ND1,17246 złParametric Equivalent
MKS4U012203F00JI00WIMA01928-MKS4U012203F00JI00TR-ND1,18052 złParametric Equivalent
MKS4U012203F00JJ00WIMA01928-MKS4U012203F00JJ00TR-ND1,17246 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5001,18052 zł4 131,82 zł
Unit Price without VAT:1,18052 zł
Unit Price with VAT:1,45204 zł