Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S023304F00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S023304F00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4S023304F00KF00 |
Description | CAP FILM 0.033UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S023304F00KB00 | WIMA | 0 | 1928-MKS4S023304F00KB00TB-ND | 1,36999 zł | Parametric Equivalent |
| MKS4S023304F00KD00 | WIMA | 1 281 | 1928-MKS4S023304F00KD00CT-ND | 4,13000 zł | Parametric Equivalent |
| MKS4S023304F00KH00 | WIMA | 0 | 1928-MKS4S023304F00KH00TR-ND | 1,36326 zł | Parametric Equivalent |
| MKS4S023304F00KI00 | WIMA | 0 | 1928-MKS4S023304F00KI00TR-ND | 1,36326 zł | Parametric Equivalent |
| MKS4S023304F00KJ00 | WIMA | 0 | 1928-MKS4S023304F00KJ00TR-ND | 1,36326 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,36326 zł | 4 362,43 zł |
| Unit Price without VAT: | 1,36326 zł |
|---|---|
| Unit Price with VAT: | 1,67681 zł |



