MKS4S023304F00JI00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,45545 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,45545 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,46055 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,44843 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,44843 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,37510 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,31177 zł
Datasheet
Image for MKS4S023304F00JI00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S023304F00JI00

DigiKey Part Number
1928-MKS4S023304F00JI00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4S023304F00JI00
Description
CAP FILM 0.033UF 5% 1.5KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4S023304F00JB00WIMA01928-MKS4S023304F00JB00TB-ND1,45545 złParametric Equivalent
MKS4S023304F00JD00WIMA01928-MKS4S023304F00JD00TB-ND1,45545 złParametric Equivalent
MKS4S023304F00JF00WIMA01928-MKS4S023304F00JF00TR-ND1,46055 złParametric Equivalent
MKS4S023304F00JH00WIMA01928-MKS4S023304F00JH00TR-ND1,44843 złParametric Equivalent
MKS4S023304F00JJ00WIMA01928-MKS4S023304F00JJ00TR-ND1,44843 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8001,46055 zł4 089,54 zł
Unit Price without VAT:1,46055 zł
Unit Price with VAT:1,79648 zł