MKS4S016803F00KJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,79029 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,79029 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78937 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,79319 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78937 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,78588 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,72348 zł
Datasheet
Image for MKS4S016803F00KJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4S016803F00KJ00

DigiKey Part Number
1928-MKS4S016803F00KJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4S016803F00KJ00
Description
CAP FILM 6800PF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
400V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4S016803F00KB00WIMA01928-MKS4S016803F00KB00TB-ND0,79029 złParametric Equivalent
MKS4S016803F00KD00WIMA01928-MKS4S016803F00KD00TB-ND0,79029 złParametric Equivalent
MKS4S016803F00KF00WIMA01928-MKS4S016803F00KF00TR-ND0,78937 złParametric Equivalent
MKS4S016803F00KH00WIMA01928-MKS4S016803F00KH00TR-ND0,79319 złParametric Equivalent
MKS4S016803F00KI00WIMA01928-MKS4S016803F00KI00TR-ND0,78937 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 2000,79319 zł4 124,59 zł
Unit Price without VAT:0,79319 zł
Unit Price with VAT:0,97562 zł