Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S014704B00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4S014704B00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S014704B00JSC9 |
Description | CAP FILM 4700PF 5% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S014704B00JB00 | WIMA | 0 | 1928-MKS4S014704B00JB00TB-ND | 1,01094 zł | Parametric Equivalent |
| MKS4S014704B00JD00 | WIMA | 0 | 1928-MKS4S014704B00JD00TB-ND | 1,01094 zł | Parametric Equivalent |
| MKS4S014704B00JF00 | WIMA | 0 | 1928-MKS4S014704B00JF00TR-ND | 1,01680 zł | Parametric Equivalent |
| MKS4S014704B00JH00 | WIMA | 0 | 1928-MKS4S014704B00JH00TR-ND | 1,00825 zł | Parametric Equivalent |
| MKS4S014704B00JI00 | WIMA | 0 | 1928-MKS4S014704B00JI00TR-ND | 1,01680 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,94178 zł | 4 520,54 zł |
| Unit Price without VAT: | 0,94178 zł |
|---|---|
| Unit Price with VAT: | 1,15839 zł |

