Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O124704D00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O124704D00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4O124704D00KI00 |
Description | CAP FILM 0.047UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O124704D00KB00 | WIMA | 0 | 1928-MKS4O124704D00KB00TB-ND | 1,22118 zł | Parametric Equivalent |
| MKS4O124704D00KD00 | WIMA | 0 | 1928-MKS4O124704D00KD00TB-ND | 1,22118 zł | Parametric Equivalent |
| MKS4O124704D00KF00 | WIMA | 0 | 1928-MKS4O124704D00KF00TR-ND | 1,21676 zł | Parametric Equivalent |
| MKS4O124704D00KH00 | WIMA | 0 | 1928-MKS4O124704D00KH00TR-ND | 1,21676 zł | Parametric Equivalent |
| MKS4O124704D00KJ00 | WIMA | 0 | 1928-MKS4O124704D00KJ00TR-ND | 1,21676 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 1,21676 zł | 4 380,34 zł |
| Unit Price without VAT: | 1,21676 zł |
|---|---|
| Unit Price with VAT: | 1,49661 zł |


