1000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4O111002B00MSSD

DigiKey Part Number
1928-1747-ND
Manufacturer
Manufacturer Product Number
MKS4O111002B00MSSD
Description
CAP FILM 1000PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS4O111002B00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 932
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,24000 zł2,24 zł
101,38300 zł13,83 zł
501,04540 zł52,27 zł
1000,94170 zł94,17 zł
5000,76676 zł383,38 zł
1 0000,71277 zł712,77 zł
2 5000,65579 zł1 639,47 zł
5 0000,62144 zł3 107,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,24000 zł
Unit Price with VAT:2,75520 zł