MKS4G041006B00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,74571 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,55611 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 111
Unit Price: 8,51000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 1 277
Unit Price: 7,22000 zł
Datasheet
Image for MKS4G041006B00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G041006B00JH00

DigiKey Part Number
1928-MKS4G041006B00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G041006B00JH00
Description
CAP FILM 1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.827" (21.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G041006B00JJ00WIMA01928-MKS4G041006B00JJ00TR-ND3,74571 złParametric Equivalent
MKS4G041006B00JSC9WIMA01928-MKS4G041006B00JSC9-ND3,55611 złParametric Equivalent
MKS4G041006B00JSSDWIMA1111928-1727-ND8,51000 złParametric Equivalent
B32524Q6105J000TDK1 277B32524Q6105J000-ND7,22000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1403,74571 zł4 270,11 zł
Unit Price without VAT:3,74571 zł
Unit Price with VAT:4,60722 zł