MKS4G034705B00MJ00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,96355 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,96355 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,98722 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,83186 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,77492 zł
Datasheet
Image for MKS4G034705B00MJ00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G034705B00MJ00

DigiKey Part Number
1928-MKS4G034705B00MJ00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G034705B00MJ00
Description
CAP FILM 0.47UF 20% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G034705B00MB00WIMA01928-MKS4G034705B00MB00TB-ND1,96355 złParametric Equivalent
MKS4G034705B00MD00WIMA01928-MKS4G034705B00MD00TB-ND1,96355 złParametric Equivalent
MKS4G034705B00MH00WIMA01928-MKS4G034705B00MH00TR-ND1,98722 złParametric Equivalent
MKS4G034705B00MSC9WIMA01928-MKS4G034705B00MSC9-ND1,83186 złParametric Equivalent
MKS4G034705B00MSSDWIMA01928-MKS4G034705B00MSSD-ND1,77492 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 1001,98722 zł4 173,16 zł
Unit Price without VAT:1,98722 zł
Unit Price with VAT:2,44428 zł