MKS4G023303C00MH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63388 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63388 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63977 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63977 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,63910 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,62525 zł
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,56747 zł
Datasheet
Image for MKS4G023303C00MH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4G023303C00MH00

DigiKey Part Number
1928-MKS4G023303C00MH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4G023303C00MH00
Description
CAP FILM 0.033UF 20% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS4G023303C00MB00WIMA01928-MKS4G023303C00MB00TB-ND0,63388 złParametric Equivalent
MKS4G023303C00MD00WIMA01928-MKS4G023303C00MD00TB-ND0,63388 złParametric Equivalent
MKS4G023303C00MF00WIMA01928-MKS4G023303C00MF00TR-ND0,63977 złParametric Equivalent
MKS4G023303C00MI00WIMA01928-MKS4G023303C00MI00TR-ND0,63977 złParametric Equivalent
MKS4G023303C00MJ00WIMA01928-MKS4G023303C00MJ00TR-ND0,63910 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4000,63910 zł4 090,24 zł
Unit Price without VAT:0,63910 zł
Unit Price with VAT:0,78609 zł